AS7264N-BLGT

985-AS7264N-BLGT
AS7264N-BLGT

Mfr.:

Description:
Ambient Light Sensors AS7264N-BLGT LGA20 LF T&RDP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM AS7341-DLGT
ams OSRAM
Ambient Light Sensors AS7341-DLGT OLGA8 LF T&RDP
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
LGA-20
SMD/SMT
440 nm, 490 nm
2.7 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 5 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 5 ns
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Spectrometer
Part # Aliases: 191960065 Q65114A0850
Unit Weight: 6,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8541498000
ECCN:
EAR99