AS7261N-BLGT

985-AS7261N-BLGT
AS7261N-BLGT

Mfr.:

Description:
Ambient Light Sensors AS7261N-BLGT LGA20 LF T&RDP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM AS7261-BLGT
ams OSRAM
Ambient Light Sensors AS7261-BLGT LGA20 LF T&RDP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ambient Light Sensors
LGA-20
SMD/SMT
2.7 V to 3.6 V
- 40 C
+ 85 C
AS7261
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 5 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 5 ns
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: NIR Sensor
Part # Aliases: 191960067 Q65114A0851
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.