AS705X_EVALKIT_BT

ams OSRAM
985-AS705X_EVALKITBT
AS705X_EVALKIT_BT

Mfr.:

Description:
Data Conversion IC Development Tools BT Evalkit for AS7056/AS7057

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
321,43 € 321,43 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC and DAC
AS7056 and AS7057
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
For Use With: AAOC
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601215 Q65114A1568
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Kit for AS705x

ams OSRAM Evaluation Kit for AS705x is designed to facilitate the evaluation of the AS7056 and AS7057 biosensors and test them in various applications. The kit offers complete flexibility by locating the biosensor, temperature sensor, accelerometer, and electrodes on the break-out board, allowing accessibility in any application and connection to the mainboard.