AS7058A-BWLM

ams OSRAM
985-AS7058A-BWLM
AS7058A-BWLM

Mfr.:

Description:
Analog Front End - AFE DISCRETE SENSOR SYSTEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,66 € 266,00 €
2,62 € 655,00 €
Full Reel (Order in multiples of 500)
2,44 € 1.220,00 €
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Analog Front End - AFE
RoHS:  
AS7058
20 bit
3 Channel
1.98 V
1.08 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-42
Reel
Cut Tape
Analogue Supply Voltage: 1.7 V to 1.98 V
Brand: ams OSRAM
Digital Supply Voltage: 1.7 V to 1.98 V
Input Voltage: 1.08 V to 1.98 V
Product: Vital Signs Monitoring AFE
Product Type: Analog Front End - AFE
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: Q65113A6625
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS7058 Integrated Analog Front Ends

ams OSRAM AS7058 Integrated Analog Front Ends (AFEs) are multi-vital sign monitoring devices that provide a complete photoplethysmogram (PPG), electrocardiogram (ECG), body impedance (BioZ), and electrodermal activity (EDA). PPG measures the pulse rate or blood oxygen by sampling light modulated by the blood vessels that expand and contract as blood pulses. The ECG is the reference for any measurement of the biopotential generated by the heart. With EDA, it is possible to measure the skin’s water content, and with BioZ, body composition with an electrical system.