AS7026GG-COLT

985-AS7026GG
AS7026GG-COLT

Mfr.:

Description:
Biometric Sensors Vital Signs Module OLGA20 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.859

Stock:
9.859 Can Dispatch Immediately
Quantities greater than 9859 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
Full Reel (Order in multiples of 5000)
2,67 € 13.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Biometric Sensors
RoHS:  
Vital Signs Monitors
22 uA
SMD/SMT
15 mOhms
+ 70 C
- 30 C
2.7 V to 5.5 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Package/Case: OLGA-20
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 501200030
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8541499500
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM