AS6223I-AWLM

ams OSRAM
985-AS6233I-AWLM
AS6223I-AWLM

Mfr.:

Description:
Board Mount Temperature Sensors AS6223 Digitial Temperature Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,504 € 252,00 €
0,475 € 475,00 €
0,448 € 896,00 €
0,433 € 2.165,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.09 C
- 40 C
+ 125 C
WLCSP
I2C
1.14 V
1.98 V
16 bit
No Shutdown
SMD/SMT
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Current: 6 uA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: AS62XX
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: Q65115A0895
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AS6223 Digital Temperature Sensors

ams OSRAM AS6223 Digital Temperature Sensors are a high-accuracy sensor system that communicates through a two-wire digital bus with other devices. The AS6223 IC includes a Si bandgap temperature sensor, an ADC, and a digital signal processor. The sensor is specifically designed for use in applications where a compact form factor with good performance is needed, such as in mobile devices that measure the temperature of the PCB and electronics. The tiny form factor and ultra-low power consumption (low operation and quiescent current) make the AS6223 ideal for mobile/battery-powered applications.