AS6219-AWLT-L

ams OSRAM
985-AS6219-AWLT-L
AS6219-AWLT-L

Mfr.:

Description:
Board Mount Temperature Sensors Digital temperature sensor, I2C interface, 8 address options

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.400

Stock:
8.400 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,348 € 1,74 €
0,323 € 3,23 €
0,273 € 13,65 €
0,254 € 25,40 €
0,213 € 106,50 €
0,199 € 199,00 €
0,184 € 368,00 €
0,177 € 885,00 €
Full Reel (Order in multiples of 12000)
0,177 € 2.124,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
3.6 V
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Current: 100 mA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: AS6219
Factory Pack Quantity: 12000
Subcategory: Sensors
Part # Aliases: Q65115A2950
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AS621x Digital Temperature Sensors

ams OSRAM AS621x Digital Temperature Sensors are a complete digital sensor system. It features eight I2C addresses to serve complex design needs. This feature is especially useful during the product prototyping phase, when several heat-sensitive areas may need to be monitored without requiring additional system application processor resources. These sensors are a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The family has different temperature accuracies to give the ideal option for the customer's needs. The integrated alarm functionality enables the microcontroller to wake up at defined temperature thresholds. An internal voltage regulator allows stable accuracy independent of the supply voltage between 1.71V and 3.6V. For power-sensitive applications, the ams OSRAM AS621x Digital Temperature Sensors can enter a low-power wait mode with a current consumption of 0.1μA.