AS6218-AWLT

ams OSRAM
985-AS6218AWLT
AS6218-AWLT

Mfr.:

Description:
Board Mount Temperature Sensors AS6218 Temperature Sensor, 5000 pcs reel

Lifecycle:
New At Mouser
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
0,516 € 0,52 €
0,437 € 2,19 €
0,405 € 4,05 €
0,341 € 17,05 €
0,317 € 31,70 €
0,267 € 133,50 €
0,249 € 249,00 €
0,227 € 454,00 €
0,218 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
WLCSP-6
SMD/SMT
Reel
Brand: ams OSRAM
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS621x
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: Q65114A1147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

AS621x Digital Temperature Sensors

ams OSRAM AS621x Digital Temperature Sensors are the second generation of the digital temperature sensor family. These devices are designed for high accuracy applications with ultra-low power consumption. The design offers eight I2C addresses and a supply voltage from 1.71V to 3.6V. The AS621x family is a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The device provides a 16-bit resolution over the full temperature range from -40°C to +125°C. The integrated alarm functionality enables micro-controller wake-up calls at defined temperature thresholds. An internal voltage regulator enables stable accuracy independent of the supply voltage. For power-sensitive applications, the device can enter a low-power wait mode with 0.1μA current consumption.