AS6200C-AWLT-L

985-AS6200C-AWLT-L
AS6200C-AWLT-L

Mfr.:

Description:
Board Mount Temperature Sensors AS6200C-AWLT-L WLP LF T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WLCSP-6
I2C
1.8 V
3.6 V
Local
12 bit
No Shutdown
SMD/SMT
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS6200C
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 501110039 Q65114A1031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS6200C Digital Temperature Sensor

ams OSRAM AS6200C Digital Temperature Sensor features high measurement accuracy (±0.2°C) and low power consumption (6µA operation and 0.1µA standby). The AS6200C sensor communicates via a 2-wire digital bus with other devices. This AS6200C sensor consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The AS6200C temperature sensor features alert functionality, which triggers interrupt to protect devices from excessive temperatures. Applications include cold chain monitoring data loggers, cold chain storage systems, refrigerators, and cooling systems.