AS5270B-HMFT

ams OSRAM
985-AS5270B-HMFT
AS5270B-HMFT

Mfr.:

Description:
Board Mount Motion & Position Sensors ANGLE POSITION ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
4,12 € 16.480,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM
10 mA
4.5 V
5.5 V
+ 150 C
- 40 C
MLF-16
SMD/SMT
AEC-Q100
Angle
Hall Effect
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5270
Factory Pack Quantity: 4000
Subcategory: Sensors
Part # Aliases: 191860061 Q65114A0831
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

AS5270 Magnetic Angular Position Sensors

ams OSRAM AS5270 Magnetic Angular Position Sensors are 14-bit high-resolution on-axis sensors. The dual-die, high-resolution sensors are available with an analog output interface (AS5270A) or a digital output interface (AS5270B). The digital sensor can be programmed as pulse-width modulation (PWM) or a single-edge nibble transmission (SENT) compliant output interface. The AS5270 operates at a supply voltage of 5V, and the supply and output pins are protected against overvoltage up to +20V. The supply pins are protected against reverse polarity up to -20V. ams OSRAM AS5270 Magnetic Angular Position Sensors are AEC-Q100 Grade 0 qualified and ISO26262 safety-compliant.