AS5162-HSOM

ams OSRAM
985-AS5162-HSOM
AS5162-HSOM

Mfr.:

Description:
Board Mount Motion & Position Sensors 12-Bit Rotary Pos Sensor Linear Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.173

Stock:
3.173 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,69 € 6,69 €
6,05 € 30,25 €
5,81 € 58,10 €
5,51 € 137,75 €
5,31 € 265,50 €
5,13 € 513,00 €
Full Reel (Order in multiples of 500)
4,62 € 2.310,00 €
4,55 € 4.550,00 €
4,30 € 10.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
12 mA
4.5 V
5.5 V
+ 150 C
- 40 C
SOIC-8
SMD/SMT
Angle
Hall Effect
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5162
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 186210086 Q65114A0710
Unit Weight: 491,180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AS5162 Analog Magnetic Angle Position Sensor

ams OSRAM AS5162 is a contactless magnetic angle position sensor for accurate angular measurement over a full turn of 360°. A sub-range can be programmed to achieve the best resolution for the application. It is a system-on-chip, combining integrated Hall elements, analog front end, digital signal processing, and best in class automotive protection features in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC.