AS5145-DB

985-AS5145-DB
AS5145-DB

Mfr.:

Description:
Magnetic Sensor Development Tools AS5145 Demo Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
Magnetic Position Sensor
AS5145
9 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: AS5x47
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 177,355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030908590
CNHTS:
8543709990
USHTS:
9030908961
ECCN:
EAR99