AS5134-ZSSM

ams OSRAM
985-AS5134-ZSSM
AS5134-ZSSM

Mfr.:

Description:
Board Mount Motion & Position Sensors Rotary Positiion Sensor w/ Dig. Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750
Can Dispatch Immediately
On Order:
500
Expected 6/11/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,07 € 6,07 €
6,06 € 30,30 €
4,69 € 46,90 €
4,34 € 108,50 €
3,96 € 396,00 €
Full Reel (Order in multiples of 500)
3,66 € 1.830,00 €
3,52 € 3.520,00 €
3,35 € 8.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
Quadrature
22 mA
4.5 V
5.5 V
+ 140 C
- 40 C
SSOP-20
SMD/SMT
AEC-Q100
Angle
Magnetic
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 8.5 bit
Series: AS5134
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 180020044 Q65114A0651
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.