AS5048B-TS_EK_MB

ams OSRAM
985-AS5048B-EK-AB
AS5048B-TS_EK_MB

Mfr.:

Description:
Magnetic Sensor Development Tools AS5048 Magnetic I2C Position Sensor Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Magnetic Position Sensor
AS5048B
5 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: AS5048B
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600530 Q65114A1404
Unit Weight: 113,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

AS5048 Adapter Boards

ams OSRAM AS5048 adapter boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I²C (AS5048B) interface.