AS5048A-TS_EK_MB

ams OSRAM
985-AS5048A-EK-AB
AS5048A-TS_EK_MB

Mfr.:

Description:
Magnetic Sensor Development Tools StepperMotor EvalKit with SPI Interface

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,58 € 35,58 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5048A
5 V
Bulk
Brand: ams OSRAM
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600529 Q65114A1403
Unit Weight: 105,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99