AS5048A-TS_EK_AB

ams OSRAM
985-AS5048A-TS_EK_AB
AS5048A-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board with SPI Interface

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,56 € 15,56 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Magnetic Position Sensor
AS5048A
3 3 V, 5 V
Brand: ams OSRAM
Description/Function: AS5048 evaluation kit adapter board
Interface Type: I2C, SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600490 Q65114A1399
Unit Weight: 129,276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5048 Adapter Boards

ams OSRAM AS5048 adapter boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I²C (AS5048B) interface.