AS5045-ASSU

985-AS5045-ASSU
AS5045-ASSU

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 12-bit rotary position sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12-bit Rotary
16 mA
5 V
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Tube
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Factory Pack Quantity: 77
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Part # Aliases: 176070013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.