AS3993-BQFP

985-AS3993-BQFP
AS3993-BQFP

Mfr.:

Description:
NFC/RFID Tags & Transponders UHF RFID Reader Chip EPC Class 1 Gen 2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
840 MHz to 960 MHz
+ 85 C
- 40 C
SMD/SMT
QFN-48
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Function: UHF
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM