AS3992-BQFP

985-AS3992-BQFP
AS3992-BQFP

Mfr.:

Description:
NFC/RFID Tags & Transponders UHF Single Chip Reader

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
900 MHz
+ 85 C
- 40 C
SMD/SMT
QFN-64
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Function: integrated analog frontend and provides protocol handling
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ams AS3992 UHF Gen 2 Reader Chip

ams AS3992 UHF Gen 2 Reader Chip includes an integrated analog front-end and provides protocol handling for ISO18000-6c/b 900MHz RFID reader systems. Equipped with multiple built-in programming options, the device is suitable for a wide range of UHF RFID applications. The AS3992 is pin to pin compatible with the previous AS3990/91 IC's. It offers improved receive sensitivity to -86dB, fully programmable Rx DRM filters on chip and pre-distortion. Fully scalable, the AS3992 is ideal for longer range and higher power applications.The AS3992 complies with EPC Class I Generation 2 protocol (ISO180006C) and is ISO 18000-6a/b (in direct mode).
Learn More

FEATURED PRODUCTS
AMS OSRAM