AS3728-BWLT

985-AS3728-BWLT
AS3728-BWLT

Mfr.:

Description:
Power Management Specialised - PMIC WLP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
General Purpose
SMD/SMT
WLCSP-24
8 A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Input Voltage Range: 0 V to 14 V
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 1.3 mW
Product: PMUs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 192260011
Unit Weight: 68,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ABC S DUE TO PART IS EOL WITH LTB DATE OF 6/30/21
Please contact a Mouser Technical Sales Representative for
further information.
5-0521-3

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM