AS3649-ZWLT

985-AS3649-ZWLT
AS3649-ZWLT

Mfr.:

Description:
LED Lighting Driver ICs 2.5A HiCurrent Flash LED Driver IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
2 A
WLCSP-16
4.4 V
2.7 V
4 MHz
AS3649
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Input Voltage: 2.7 V to 4.4 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.47 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 1 uA
Unit Weight: 177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99