AS3460 FW26 FBGA36 LF T&RDP

985-W26FBGA36LFT&RDP
AS3460 FW26 FBGA36 LF T&RDP

Mfr.:

Description:
Audio Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
Other
50 W
80 dB
FBGA-36
32 Ohms
2.5 V
5.5 V
- 30 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: ams OSRAM
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Type: Digital Augmented Hearing
Part # Aliases: Q65114A2846
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM