AS2522B

985-AS2522B
AS2522B

Mfr.:

Description:
Telecom Interface ICs Speakerphone IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Caller ID ICs
5 V
3 V
25 mA
- 25 C
+ 70 C
SMD/SMT
TQFP-32
Tray
Brand: ams OSRAM
Interface Type: Serial (SPI)
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5 V
Product Type: Telecom Interface ICs
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: CMOS Modem
Part # Aliases: 190340033
Unit Weight: 72,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ABC S DUE TO PART IS EOL WITH LTB DATE OF 6/30/21
Please contact a Mouser Technical Sales Representative for
further information.
5-0521-3

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM