AS1341-BTDT

985-AS1341-BTDT
AS1341-BTDT

Mfr.:

Description:
Switching Voltage Regulators HV DC-DC Step Down 20V 600mA Conv

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TDFN-8
Buck
5 V, 1.25 V to 20 V
600 mA
1 Output
4.5 V
20 V
200 kHz
- 45 C
+ 85 C
AS1341
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Buck Converter
Part # Aliases: 177910007
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMS OSRAM