4LS5KM5IA

ams OSRAM
985-4LS5KM5IA
4LS5KM5IA

Mfr.:

Description:
Image Sensors 4LS5K High-Speed Line Scan Image Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
707,14 € 2.828,56 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
High-Speed Line-Scan Sensors
RGB
0 C
+ 85 C
8 bit, 12 bit
5.6 um x 5.6 um
3.3 V
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Optical Format: LVDS
Product Type: Image Sensors
Series: 4LS-5K
Factory Pack Quantity: 4
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 3.2 V
Part # Aliases: 507830007 Q65114A3444
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

4LS High-Speed Line Scan Image Sensors

ams OSRAM 4LS High-Speed Line Scan Image Sensors are optimized for applications requiring fast line rates at high resolutions for outstanding image quality. The 4LS sensors are available in 5k, 10k, and 15k resolutions. The ams OSRAM 4LS High-speed line scan image sensors feature a low noise pixel with true CDS and global shutter, allowing fully pipelined readout and integration. These sensors also feature configurable output bandwidth and high speed up to 119 kLines/s x 4 lines at full resolution. The ams OSRAM 4LS High-speed line scan image sensors can be used in applications such as high-end web inspection, food sorting, and print inspection.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.