ZSFG223611

ZiLOG
692-ZSFG223611
ZSFG223611

Mfr.:

Description:
Board Mount Motion & Position Sensors PIR Sensor, Dual Element, Low Voltage, High EMI Compensated, White Light Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.807
Expected 7/9/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,55 € 7,75 €
1,44 € 14,40 €
1,21 € 60,50 €
1,13 € 113,00 €
0,955 € 382,00 €
0,912 € 1.094,40 €
0,869 € 1.738,00 €
0,845 € 4.394,00 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Board Mount Motion & Position Sensors
RoHS:  
REACH - SVHC:
Motion Sensors
Analog
1 V
15 V
+ 70 C
- 40 C
TO-5
Through Hole
Motion
Infrared
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Board Mount Motion & Position Sensors
Series: ZMOTION
Factory Pack Quantity: 400
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
9031499000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ZMotion PIR Sensors

Zilog/IXYS ZMotion Passive-Infrared (PIR) Sensors are balanced differential sensors that come in TO-5 nickel-plated metal cans. These sensors in combination with a selection of lenses are optimized for their intended applications by configuration settings loaded into the ZMOTION® MCUs. The PIR Motion Detection Technology provides a dramatic improvement in both sensitivity and stability over traditional designs. Also, this technology is scalable to many market segments including lighting control, HVAC, access control, vending, display, proximity, power management, and occupancy sensing.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.