ZCWM05GIV1

ZiLOG
692-ZCWM05GIV1
ZCWM05GIV1

Mfr.:

Description:
Sensor Fixings & Accessories Fresnel CWM 0.5 GI ZMOTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.730

Stock:
5.730 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,01 € 5,05 €
0,903 € 9,03 €
0,856 € 42,80 €
0,826 € 82,60 €
0,749 € 374,50 €
0,728 € 728,00 €
0,72 € 1.440,00 €
0,665 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Sensor Fixings & Accessories
RoHS:  
Ceiling Mount Array Lens
RE200B-P
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Sensor Hardware
Series: ZMOTION
Factory Pack Quantity: 500
Subcategory: Sensors
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9001909090
USHTS:
9001909000
ECCN:
EAR99

ZMOTION™ Detection Module & Kit

Zilog ZMOTION™ Detection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. This board-level module combines the unique features of the Zilog Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low-profile Fresnel lens. The surface-mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This Zilog module is only 25.5mm x 16.7mm so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes, the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows users to evaluate and develop designs based on the ZMOTION module.