Z8FMC160100KITG

ZiLOG
692-Z8FMC160100KITG
Z8FMC160100KITG

Mfr.:

Description:
Development Boards & Kits - Other Processors Z8FMC16100 Motor Control Dev Kit

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Z8FMC
Development Kits
eZ8
Z8FMC16100
Brand: ZiLOG
Data Bus Width: 8 bit
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,674 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
9030820000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.