Z8F6421PM020SG

ZiLOG
692-Z8F6421PM020SG
Z8F6421PM020SG

Mfr.:

Description:
8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
eZ8
64 kB
4 kB
PDIP-40
20 MHz
10 bit
29 I/O
3 V
3.6 V
Through Hole
8 bit
0 C
+ 70 C
Z8F642
Tube
Brand: ZiLOG
Data ROM Type: Flash
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Processor Series: Z8F642x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.