Z8937120VSG

ZiLOG
692-Z8937120VSG
Z8937120VSG

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 4K OTP 20 MHZ DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1275   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 8.772,00 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
20 MHz
PLCC-44
8 kB
1 kB
5 V
Z8937120
SMD/SMT
0 C
+ 70 C
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 16 bit
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 25
Subcategory: Embedded Processors & Controllers
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2