Z86E3116VEG

ZiLOG
692-Z86E3116VEG
Z86E3116VEG

Mfr.:

Description:
8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 234   Multiples: 39
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 896,22 €
3,63 € 990,99 €
3,25 € 1.647,75 €
2,74 € 2.778,36 €
2,63 € 10.564,71 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
Z8
2 kB
125 B
PLCC-28
16 MHz
No ADC
24 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Z86E3116
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data ROM Size: 2 kB
Data ROM Type: OTP
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: Z86E3xx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: OTP
Factory Pack Quantity: 39
Subcategory: Microcontrollers - MCU
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99