Z86E0412PEG1903

ZiLOG
692-Z86E0412PEG1903
Z86E0412PEG1903

Mfr.:

Description:
8-bit Microcontrollers - MCU 1K OTP 12MHz OSC RC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z8
1 kB
125 B
DIP-18
12 MHz
No ADC
14 I/O
4.5 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
Z86E0412
Tube
Brand: ZiLOG
Data ROM Size: 1 kB
Data ROM Type: CMOS
Number of Timers/Counters: 2 Timer
Processor Series: Z86E04x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: CMOS
Factory Pack Quantity: 20
Subcategory: Microcontrollers - MCU
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.