Z86E0412HEG1866

ZiLOG
692-Z86E0412HEG1866
Z86E0412HEG1866

Mfr.:

Description:
8-bit Microcontrollers - MCU 1K OTP 12MHz XTEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 402   Multiples: 67
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 856,26 €
1,91 € 1.023,76 €
1,63 € 1.638,15 €
1,54 € 6.190,80 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
Z8
1 kB
125 B
SSOP-20
12 MHz
No ADC
14 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Z86E0412
Tube
Brand: ZiLOG
Data ROM Size: 1 kB
Data ROM Type: CMOS
Number of Timers/Counters: 2 Timer
Processor Series: Z86E04x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: CMOS
Factory Pack Quantity: 67
Subcategory: Microcontrollers - MCU
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.