Z86E0208HSG1925

ZiLOG
692-Z86E0208HSG1925
Z86E0208HSG1925

Mfr.:

Description:
8-bit Microcontrollers - MCU Z8 .5K OTP 8 MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z8
512 B
61 B
SSOP-20
8 MHz
No ADC
14 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
Z86E0208
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data ROM Size: 0.5 kB
Data ROM Type: CMOS
Number of Timers/Counters: 1 Timer
Processor Series: Z86E02x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: CMOS
Factory Pack Quantity: 67
Subcategory: Microcontrollers - MCU
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99