Z8622912SSG

ZiLOG
692-Z8622912SSG
Z8622912SSG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CCD w/2ND I2C ADD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1440   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 6.379,20 €
4,33 € 10.911,60 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
SOIC-18
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: ZiLOG
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: Z8622912
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.