Z85C3008VSG

ZiLOG
692-Z85C3008VSG
Z85C3008VSG

Mfr.:

Description:
I/O Controller Interface IC 8 MHz Z8500 CMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PLCC-44
Z85C30
Serial Communications Controllers
Serial
5.5 V
4.5 V
0 C
+ 70 C
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99