Z8523008PEG

ZiLOG
692-Z8523008PEG
Z8523008PEG

Mfr.:

Description:
Network Controller & Processor ICs 8MHz ESCC XTEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Network Controller & Processor ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z85230
Communication Controllers
8 MHz
Serial
5 V
4 mA
- 40 C
+ 100 C
Through Hole
PDIP-40
Tube
Brand: ZiLOG
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 10
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.