Z84C4006PEG

ZiLOG
692-Z84C4006PEG
Z84C4006PEG

Mfr.:

Description:
I/O Controller Interface IC 6MHz CMOS SIO/0 XT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-40
Z84C40
5 V
0 V
- 40 C
+ 100 C
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Operating Supply Voltage: 0 V to 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 10
Subcategory: Interface ICs
Unit Weight: 6,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99