Z84C3006PEC

ZiLOG
692-Z84C3006PEC
Z84C3006PEC

Mfr.:

Description:
Timers & Support Products 6MHz CMOS CTC XT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CMOS
DIP-28
- 40 C
+ 100 C
Z84C30
Through Hole
Tube
Brand: ZiLOG
Product Type: Timers & Support Products
Factory Pack Quantity: 15
Subcategory: Clock & Timer ICs
Unit Weight: 4,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310011
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.