Z84C1510FEG

ZiLOG
692-Z84C1510FEG
Z84C1510FEG

Mfr.:

Description:
I/O Controller Interface IC 10MHz Z80 IPC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PQFP-100
Z84C15
Enhanced Intelligent Peripheral Controllers (EIPC)
Serial
5.5 V
4.5 V
- 40 C
+ 100 C
Tube
Brand: ZiLOG
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 66
Subcategory: Interface ICs
Unit Weight: 1,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.