Z51F3220FNX

ZiLOG
692-Z51F3220FNX
Z51F3220FNX

Mfr.:

Description:
8-bit Microcontrollers - MCU Ser Core LCD Fl MCU 32KB Fl, 1K bytes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z8051
32 kB
768 B
MQFP-44
16 MHz
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Z51F3220
Tray
Brand: ZiLOG
Moisture Sensitive: Yes
Processor Series: Z51F3220
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 96
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zilog Z51F3220 CMOS 8-Bit Microcontroller

Zilog Z51F3220 CMOS8-Bit Microcontroller is an advanced CMOS 8-bit microcontroller with 32K bytes of Flash and 256 bytes of IRAM. The Z51F3220 Microcontroller from Zilog is a highly flexible and cost-effective option for many embedded applications. Other Z51F3220 features include 256 bytes of IRAM, 768 bytes of XRAM, general purpose I/O, basic interval timer, watchdog timer, and 8/16-bit timer/counter.
Learn More