Z16F2811AL20AG

ZiLOG
692-Z16F2811AL20AG
Z16F2811AL20AG

Mfr.:

Description:
16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS ATEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,30 € 954,00 €
5,06 € 1.366,20 €
4,61 € 2.489,40 €
4,07 € 4.395,60 €
3,96 € 9.979,20 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
ZNEO
128 kB
4 kB
LQFP-100
20 MHz
10 bit
76 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 125 C
Z16F
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data ROM Type: Flash
Interface Type: ESPI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2