Z0220516PSGR3641

ZiLOG
692-Z0220516PSGR3641
Z0220516PSGR3641

Mfr.:

Description:
Network Controller & Processor ICs OTP CONTROLLER 86E34

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 225   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 886,50 €
3,74 € 953,70 €
3,35 € 1.708,50 €
2,83 € 2.844,15 €
2,68 € 6.713,40 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Network Controller & Processor ICs
RoHS:  
Z0220516
Modems
2.4 kb/s
16 MHz
Parallel, Serial
5 V
20 mA
0 C
+ 70 C
Through Hole
PDIP-28
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 15
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99