IXD1504A2717R-G

ZiLOG
692-IXD1504A2717R-G
IXD1504A2717R-G

Mfr.:

Description:
Linear Voltage Regulators 0.6uA Ultra Low Quiescent Current Small Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,167 € 6.680,00 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Linear Voltage Regulators
RoHS:  
Reel
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.