EZ80F920020MODG

ZiLOG
692-EZ80F920020MODG
EZ80F920020MODG

Mfr.:

Description:
Ethernet Modules eZ80F92 ACCLAIM FL MOD 512KSRAM 20MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,57 € 73,57 €
68,77 € 687,70 €
66,37 € 1.659,25 €
63,96 € 3.198,00 €
61,91 € 6.191,00 €

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
1 x RJ45
Ethernet, I2C, SPI, UART
3 V
3.6 V
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Ethernet Modules
Series: EZ80F92
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A992.a