A3T2GF40CBF-HPI

Zentel Japan
155-A3T2GF40CBF-HPI
A3T2GF40CBF-HPI

Mfr.:

Description:
DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.884

Stock:
1.884 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1884 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,74 € 15,74 €
14,60 € 146,00 €
14,15 € 353,75 €
13,80 € 690,00 €
13,47 € 1.347,00 €
13,02 € 3.255,00 €
12,69 € 6.345,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
933 MHz
FPGA-96
128 M x 16
1.283 V
1.575 V
- 40 C
+ 95 C
DDR3(L)
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2090
Subcategory: Memory & Data Storage
Supply Current - Max: 82 mA
Tradename: Zentel Japan
Unit Weight: 234,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR3 SDRAM

Zentel DDR3 SDRAM features a high-speed data transfer that is realized by the 8 bits prefetch pipelined architecture. The SDRAM has a double-data-rate architecture with two data transfers per clock cycle. They have a bi-directional differential data strobe (DQS and /DQS) and are transmitted/received with data for capturing data at the receiver. DQS is edge-aligned with data for READs; center-aligned with data for WRITEs. The differential clock inputs (CK and /CK) DLL aligns DQ and DQS transitions with CK transitions.

FEATURED PRODUCTS
ZENTEL JAPAN