WRG32F2FBBNN

ZF
540-WRG32F2FBBNN
WRG32F2FBBNN

Mfr.:

Description:
Rocker Switches DPST BLK 16A ON-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.652

Stock:
3.652 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,95 € 19,50 €
1,88 € 37,60 €
1,82 € 91,00 €
1,69 € 169,00 €
1,62 € 324,00 €
1,55 € 775,00 €
1,51 € 1.510,00 €
1,37 € 2.740,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
Quick Connect
Curved Rocker
Black
Panel Mount
Silver
Bulk
Actuator Style: Curved Rocker
Brand: ZF
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: WR
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 13,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS