VN101503

ZF
540-VN101503
VN101503

Mfr.:

Description:
Proximity Sensors VANE W/ 6" LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
73
Expected 6/10/2026
1.100
600
Expected 9/2/2026
500
Expected 9/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,20 € 18,20 €
16,68 € 834,00 €
8,81 € 881,00 €
8,75 € 1.750,00 €
8,74 € 4.370,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Wire
Digital
Brand: ZF
Height: 10.8 mm
Length: 24.77 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: VN1015
Factory Pack Quantity: 100
Subcategory: Sensors
Width: 6.35 mm
Unit Weight: 11,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536500300
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS