VN101501

ZF
540-VN101501
VN101501

Mfr.:

Description:
Proximity Sensors MOLDED VANE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.602

Stock:
1.602 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
8,11 € 40,55 €
7,79 € 77,90 €
7,42 € 185,50 €
6,91 € 3.455,00 €
6,73 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Through Hole
Digital
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 10.8 mm
Length: 24.77 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: VN1015
Factory Pack Quantity: 100
Subcategory: Sensors
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536500300
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ZF ELECTRONICS