RRA22H3DBBNN

ZF
540-RRA22H3DBBNN
RRA22H3DBBNN

Mfr.:

Description:
Rocker Switches SPST ON-OFF 10A BLK MARKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 1,26 €
0,579 € 5,79 €
0,556 € 14,46 €
0,537 € 26,85 €
0,518 € 51,80 €
0,501 € 125,25 €
0,473 € 236,50 €
0,459 € 459,00 €
0,458 € 1.145,00 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
12 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Style: Rocker
Brand: ZF
Compliance: UR, VDE, CE, CSA
Product Type: Rocker Switches
Subcategory: Switches
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS